onsemi PowerTrench N-Channel MOSFET, 170 mA, 100 V Enhancement, 3-Pin SOT-23 BSS123
- RS Stock No.:
- 124-1693
- Mfr. Part No.:
- BSS123
- Manufacturer:
- onsemi
Image representative of range
Subtotal (1 reel of 3000 units)*
€312.00
(exc. VAT)
€384.00
(inc. VAT)
- 24,000 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 29 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | €0.104 | €312.00 |
| 9000 - 21000 | €0.093 | €279.00 |
| 24000 + | €0.084 | €252.00 |
*price indicative
- RS Stock No.:
- 124-1693
- Mfr. Part No.:
- BSS123
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 170mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.8nC | |
| Maximum Power Dissipation Pd | 360mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 170mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.8nC | ||
Maximum Power Dissipation Pd 360mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123-7-F
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123LT1G
- DiodesZetex BSS123 N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123TA
- DiodesZetex BSS123WQ N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 BSS123WQ-7-F
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
- Nexperia BSS123 N-Channel MOSFET 100 V Enhancement215
