ROHM BSS84W Type P-Channel MOSFET, 210 mA, 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- RS Stock No.:
- 267-2293
- Mfr. Part No.:
- BSS84WT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 6000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€150.00
(exc. VAT)
€180.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.05 | €150.00 | - |
| 6000 - 6000 | €0.047 | €141.00 | 6% |
| 9000 + | €0.043 | €129.00 | 14% |
*price indicative
- RS Stock No.:
- 267-2293
- Mfr. Part No.:
- BSS84WT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 210mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | UMT3 | |
| Series | BSS84W | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.3Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 210mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type UMT3 | ||
Series BSS84W | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.3Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSS84W is Single Pch -60V -0.21A MOSFET and ESD protection diode are included in the industrys favourite SOT-323 package. Ideal for switching circuit and high-side load switch, relay driver applications.
Trench MOSFET technology
Very fast switching
4.5V drive
Related links
- ROHM BSS84W Type P-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS84WT106
- DiodesZetex BSS84W Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS84W-7-F
- DiodesZetex DMN67D7L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN67D7L-7
- ROHM BSS138W N-Channel MOSFET 60 V Enhancement, 3-Pin UMT3 BSS138WT106
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin E-Line
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 ZVP2106ASTZ
