DiodesZetex DMP2004K P-Channel MOSFET, -600 mA, -20 V Enhancement, 3-Pin SOT-23 DMP2004K-7
- RS Stock No.:
- 719-521
- Mfr. Part No.:
- DMP2004K-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.44
(exc. VAT)
€0.54
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
- Plus 6,000 unit(s) shipping from 27 January 2027
- Plus 6,000 unit(s) shipping from 10 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €0.088 | €0.44 |
| 125 - 495 | €0.08 | €0.40 |
| 500 - 2495 | €0.072 | €0.36 |
| 2500 + | €0.06 | €0.30 |
*price indicative
- RS Stock No.:
- 719-521
- Mfr. Part No.:
- DMP2004K-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -600mA | |
| Maximum Drain Source Voltage Vds | -20V | |
| Package Type | SOT-23 | |
| Series | DMP2004K | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 550mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -600mA | ||
Maximum Drain Source Voltage Vds -20V | ||
Package Type SOT-23 | ||
Series DMP2004K | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 550mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex P Channel enhancement mode MOSFET designed for high-efficiency power-management applications. This component excels in minimising on-state resistance while ensuring superior switching performance, making it Ideal for automotive and other applications requiring reliable change control. With a robust design that meets AEC-Q101 qualification, this device is manufactured in facilities certified to IATF 16949 standards, ensuring quality and reliability in demanding environments.
Low on resistance ensures efficient power management
Very low gate threshold voltage allows for compatibility with a range of voltage applications
Fast switching speeds contribute to improved performance in dynamic circuits
Low input capacitance enables effective minimisation of energy losses
ESD protected gate enhances reliability against transient voltage surges
Totally lead-free and fully RoHS compliant, adhering to environmental standards
Halogen and antimony-free design supports green product initiatives
Suitable for automotive applications requiring specific change control
Related links
- DiodesZetex DMP2004K P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 DMP2004K-7
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323
- DiodesZetex DMP2900 Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-323 DMP2900UW-7
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMP21D6UFD-7
- DiodesZetex DMN2005K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- onsemi Single PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-523 FDY302NZ
