DiodesZetex DMN3042L N-Channel MOSFET, 5.8 A, 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- RS Stock No.:
- 719-583
- Mfr. Part No.:
- DMN3042L-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save €1.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.71
(exc. VAT)
€0.88
(inc. VAT)
In Stock
- 2,535 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.142 | €0.71 | - |
| 125 - 495 | €0.128 | €0.64 | €1.75 |
| 500 - 2495 | €0.112 | €0.56 | €15.00 |
| 2500 + | €0.096 | €0.48 | €115.00 |
*price indicative
- RS Stock No.:
- 719-583
- Mfr. Part No.:
- DMN3042L-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | DMN3042L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Typical Gate Charge Qg @ Vgs | 20nC | |
| Minimum Operating Temperature | -50°C | |
| Maximum Power Dissipation Pd | 1.4W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 1.15mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series DMN3042L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Typical Gate Charge Qg @ Vgs 20nC | ||
Minimum Operating Temperature -50°C | ||
Maximum Power Dissipation Pd 1.4W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 1.15mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex N Channel enhancement mode MOSFET designed for high-efficiency power management applications. With a focus on minimising on-state resistance while maintaining superior switching performance, this component is Ideal for battery charging, DC-DC converters, and portable power adaptors. It features a lightweight construction and an environmental consciousness through its lead-free and RoHS-compliant specifications, making it suitable for automotive applications requiring strict change control.
Low on Resistance enhances efficiency at higher currents
Designed with a low gate threshold voltage for Rapid switching
Minimises input capacitance to facilitate swift response times
Quality assured as a totally lead-free and RoHS-compliant device
Capable of handling automotive applications with specific quality controls
Fabricated in facilities certified by IATF 16949 for consistent quality
Low input/output leakage ensures robust performance under various conditions
Optimised for power management, enhancing overall product reliability
Related links
- DiodesZetex DMN3042L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3042L-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3404L-7
- DiodesZetex DMN3051L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3051L-7
- Vishay Si2366DS N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SI2366DS-T1-GE3
- Infineon HEXFET N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 IRFML8244TRPBF
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 FDC608PZ
- DiodesZetex DMN10H099SFG N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H099SFG-7
