STMicroelectronics STP N-Channel Power MOSFET, 60 A, 100 V Enhancement, 2-Pin TO-252 STD70N10F4

Get a bulk buy discount

Add 10 more to save 39%

View bulk pricing options

Subtotal (1 unit)*

€2.58

(exc. VAT)

€3.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 205 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.58-
10 - 99€1.5639%
100 - 499€1.2053%
500 - 999€1.0360%
1000 +€0.9065%

*price indicative

RS Stock No.:
719-650
Mfr. Part No.:
STD70N10F4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

60A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-252

Series

STP

Mount Type

Surface

Pin Count

2

Maximum Drain Source Resistance Rds

0.0195Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Typical Gate Charge Qg @ Vgs

85nC

Maximum Operating Temperature

175°C

Height

2.4mm

Width

6.6mm

Length

6.2mm

The STMicroelectronics STripFET™ DeepGATE™ Power MOSFET technology is among the latest improvements, which have been especially tailored to minimize on-state resistance, with a new gate structure, providing superior switching performance.

Exceptional dv/dt capability

Extremely low on-resistance RDS(on)

100% avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy