Vishay SiR N-Channel MOSFET, 100 A, 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR626DP-T1-RE3
- RS Stock No.:
- 735-140
- Mfr. Part No.:
- SIR626DP-T1-RE3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 46%
View bulk pricing optionsSubtotal (1 unit)*
€3.65
(exc. VAT)
€4.49
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.65 | - |
| 10 - 99 | €1.97 | 46% |
| 100 - 499 | €1.64 | 55% |
| 500 + | €1.30 | 64% |
*price indicative
- RS Stock No.:
- 735-140
- Mfr. Part No.:
- SIR626DP-T1-RE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK SO-8 | |
| Series | SiR | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0017Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 68nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Forward Voltage Vf | 60V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK SO-8 | ||
Series SiR | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0017Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 68nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Forward Voltage Vf 60V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay N-Channel MOSFET rated for 60V drain-source voltage, optimized for high-efficiency switching in AI power server DC/DC converters and synchronous rectification circuits. It achieves very low on-resistance of 1.7mΩ maximum at 10V gate drive for minimal conduction losses in high-current applications
52nC typical total gate charge for fast switching
Low RDS(on) x Qg figure-of-merit
15°C/W maximum junction-to-ambient thermal resistance
Related links
- Vishay SiR N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR638ADP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR512DP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR5102DP-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8 SIR184LDP-T1-RE3
- Vishay SiR N-Channel MOSFET 100 V Enhancement, 8-Pin PowerPAK SO-8 SIR510DP-T1-RE3
- Vishay SiR N-Channel MOSFET 150 V Enhancement, 8-Pin PowerPAK SO-8 SIR5710DP-T1-RE3
- Vishay SiR N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SIR500DP-T1-RE3
- Vishay SiR N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SO-8S SIRS4600DP-T1-RE3
