Vishay SiH N-Channel MOSFET, 40 A, 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- RS Stock No.:
- 735-158
- Mfr. Part No.:
- SIHK055N60EF-T1GE3
- Manufacturer:
- Vishay
Image representative of range
Add 10 more to save 38%
View bulk pricing optionsSubtotal (1 unit)*
€8.15
(exc. VAT)
€10.02
(inc. VAT)
- 2,000 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.15 | - |
| 10 - 49 | €5.05 | 38% |
| 50 - 99 | €3.91 | 52% |
| 100 + | €3.24 | 60% |
*price indicative
- RS Stock No.:
- 735-158
- Mfr. Part No.:
- SIHK055N60EF-T1GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SiH | |
| Package Type | PowerPAK 10 x 12 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.05Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 600V | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Maximum Power Dissipation Pd | 236W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 13mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SiH | ||
Package Type PowerPAK 10 x 12 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.05Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 600V | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Maximum Power Dissipation Pd 236W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 13mm | ||
Height 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay SiH N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK045N60EF-T1GE3
- Vishay SiH N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK075N60EF-T1GE3
- Vishay EF N-Channel Power MOSFET 650 V Depletion, 8-Pin PowerPAK 10 x 12 SIHK055N60EF-T1GE3
- Vishay SiH N-Channel MOSFET 600 V Enhancement, 8-Pin PowerPAK 10 x 12 SIHK055N60E-T1-GE3
- Vishay SiH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SIHH070N60EF-T1GE3
- Vishay SiH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SIHK045N60E-T1GE3
- Vishay SiH N-Channel MOSFET 650 V Enhancement, 4-Pin PowerPAK SO-8 SIHH068N60E-T1-GE3
- Vishay SIH N-Channel MOSFET 850 V TO-247AC SIHG24N80AEF-GE3
