Vishay TrenchFET N-Channel MOSFET, 98 A, 150 V Enhancement, 4-Pin PowerPAK SO-8L SQJ742ELP-T1_GE3

Subtotal (1 unit)*

€1.78

(exc. VAT)

€2.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.78

*price indicative

RS Stock No.:
735-249
Mfr. Part No.:
SQJ742ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

98A

Maximum Drain Source Voltage Vds

150V

Series

TrenchFET

Package Type

PowerPAK SO-8L

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.028Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

59nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

245W

Maximum Operating Temperature

175°C

Width

4.9mm

Length

6.15mm

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy