Vishay TrenchFET N-Channel Automotive MOSFET, 49 A, 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3

Image representative of range

Get a bulk buy discount

Add 100 more to save 34%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€11.32

(exc. VAT)

€13.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€1.132€11.32-
100 - 490€0.739€7.3934%
500 - 990€0.568€5.6849%
1000 - 2990€0.512€5.1254%
3000 +€0.434€4.3461%

*price indicative

RS Stock No.:
790-424
Mfr. Part No.:
SQJ183ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Automotive MOSFET

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

80V

Package Type

PowerPAK SO-8L

Series

TrenchFET

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.0295Ω

Channel Mode

MOSFET

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

31nC

Maximum Power Dissipation Pd

147W

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay Automotive N-Channel MOSFET delivers superior performance as a power switching device. It is designed for high-efficiency applications, offering excellent thermal performance and drive capabilities.

TrenchFET technology ensures lower on-state resistance

AEC Q101 qualified for automotive reliability

Comprehensive thermal resistance ratings enhance heat dissipation

Single Pulse avalanche current rating maximises durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy