Vishay TrenchFET N-Channel MOSFET, 85 A, 40 V Enhancement, 4-Pin PowerPAK SO-8L SQJ746EP-T2_GE3

Subtotal (1 unit)*

€1.24

(exc. VAT)

€1.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.24

*price indicative

RS Stock No.:
735-270
Mfr. Part No.:
SQJ746EP-T2_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

85A

Maximum Drain Source Voltage Vds

40V

Series

TrenchFET

Package Type

PowerPAK SO-8L

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

0.0112Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

80W

Typical Gate Charge Qg @ Vgs

17nC

Maximum Operating Temperature

175°C

Length

6.2mm

Standards/Approvals

RoHS Compliant

Width

5.09mm

Automotive Standard

AEC-Q101

The Vishay Automotive N channel 40 V 175 °C MOSFET delivers reliable switching performance for demanding automotive applications. designed to meet strict industry standards, it ensures durability under high temperature conditions while maintaining efficiency. its compliance with automotive qualification and environmental regulations makes it a trusted choice for modern vehicle electronics.

Includes AEC Q101 qualification for automotive reliability

Offers 100% Rg and UIS testing for robustness

Supports operation up to 175 °C junction temperature

Provides 40 V drain to source voltage capability

Ensures RoHS compliance for environmental safety

Delivers halogen free construction for eco-friendly design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy