Vishay TrenchFET N-Channel Automotive MOSFET, 58 A, 100 V MOSFET, 8-Pin PowerPAK SO-8L SQJ114EP-T1_GE3
- RS Stock No.:
- 790-423
- Mfr. Part No.:
- SQJ114EP-T1_GE3
- Manufacturer:
- Vishay
Image representative of range
Add 100 more to save €41.30
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.94
(exc. VAT)
€14.69
(inc. VAT)
- Shipping from 23 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.194 | €11.94 | - |
| 100 - 490 | €0.781 | €7.81 | €41.30 |
| 500 - 990 | €0.622 | €6.22 | €286.00 |
| 1000 - 2990 | €0.551 | €5.51 | €643.00 |
| 3000 + | €0.48 | €4.80 | €2,142.00 |
*price indicative
- RS Stock No.:
- 790-423
- Mfr. Part No.:
- SQJ114EP-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Automotive MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 58A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | TrenchFET | |
| Package Type | PowerPAK SO-8L | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0119Ω | |
| Channel Mode | MOSFET | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 75nC | |
| Maximum Power Dissipation Pd | 115W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Automotive MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 58A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series TrenchFET | ||
Package Type PowerPAK SO-8L | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0119Ω | ||
Channel Mode MOSFET | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 75nC | ||
Maximum Power Dissipation Pd 115W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 4-Pin PowerPAK SO-8L SQJ112EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 200 V MOSFET, 8-Pin PowerPAK 8 x 8 SQJQ190E-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 60 V MOSFET, 4-Pin PowerPAK SO-8L SQJ768ELP-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- Vishay TrenchFET P-Channel Automotive MOSFET 30 V MOSFET, 8-Pin PowerPAK 1212-8SLW SQS135ELNW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ELNW-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3
