Vishay TrenchFET Dual N-Channel MOSFET, 23.5 A, 60 V Enhancement, 8-Pin SO-8L SQJ968EP-T1_BE3
- RS Stock No.:
- 736-655
- Mfr. Part No.:
- SQJ968EP-T1_BE3
- Manufacturer:
- Vishay
Subtotal (1 tape of 1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 736-655
- Mfr. Part No.:
- SQJ968EP-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Dual N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8L | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.134Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 18.5nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.07mm | |
| Length | 5.13mm | |
| Width | 6.15mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Dual N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8L | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.134Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 18.5nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Height 1.07mm | ||
Length 5.13mm | ||
Width 6.15mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 60 V MOSFET, 4-Pin PowerPAK SO-8L SQJ768ELP-T1_GE3
- Vishay TrenchFET Dual N-Channel MOSFET 30 V Enhancement, 12-Pin PowerPAIR 3 x 3FS SIZF5300DT-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 Si7454FDP-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin SO-8L SQJ420EP-T1_JE3
- Vishay SQ4946CEY Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_BE3
- Vishay Siliconix TrenchFET Dual N-Channel MOSFET 30 V, 8-Pin PowerPAK SO-8 SIRC06DP-T1-GE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
