Vishay TrenchFET Dual N-Channel Automotive MOSFET, 8 A, 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- RS Stock No.:
- 790-419
- Mfr. Part No.:
- SQ4940CEY-T1_BE3
- Manufacturer:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Last RS stock
- Final 2,490 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.73 | €7.30 |
| 100 - 490 | €0.48 | €4.80 |
| 500 - 990 | €0.377 | €3.77 |
| 1000 - 2490 | €0.331 | €3.31 |
| 2500 + | €0.281 | €2.81 |
*price indicative
- RS Stock No.:
- 790-419
- Mfr. Part No.:
- SQ4940CEY-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Automotive MOSFET | |
| Channel Type | Dual N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.024Ω | |
| Channel Mode | MOSFET | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 11.2nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 4W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Automotive MOSFET | ||
Channel Type Dual N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.024Ω | ||
Channel Mode MOSFET | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 11.2nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 4W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Vishay Power MOSFET is designed for automotive applications, delivering efficient performance in demanding environments. It features dual N-channel functionality, Ideal for various electronic control systems.
Operates at a drain-source voltage of 40 V for reliable performance
AEC Q101 qualified to ensure high reliability in automotive applications
Designed for a maximum continuous drain current of 8 A, supporting high power demands
Material categorisation compliant with industry standards for environmental safety
Related links
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 60 V MOSFET, 4-Pin PowerPAK SO-8L SQJ768ELP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 8-Pin PowerPAK SO-8L SQJ114EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 200 V MOSFET, 8-Pin PowerPAK 8 x 8 SQJQ190E-T1_GE3
- Vishay TrenchFET Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8L SQJ968EP-T1_BE3
- Vishay TrenchFET P-Channel Automotive MOSFET 30 V MOSFET, 8-Pin PowerPAK 1212-8SLW SQS135ELNW-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 4-Pin PowerPAK SO-8L SQJ112EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3
