Vishay SQ4946CEY Dual N-Channel MOSFET, 7 A, 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_BE3
- RS Stock No.:
- 735-123
- Mfr. Part No.:
- SQ4946CEY-T1_BE3
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 735-123
- Mfr. Part No.:
- SQ4946CEY-T1_BE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Dual N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SQ4946CEY | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.04Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 4.8W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Dual N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SQ4946CEY | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.04Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 4.8W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Width 2.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
The Vishay Automotive MOSFET is designed for dual N-channel applications, delivering reliable high-performance switching in automotive environments. With a maximum drain-source voltage of 60V and a robust construction, it ensures durability and longevity in challenging conditions.
Continuous drain current capability of 7A per leg
Dual configuration optimises space and performance
Operating temperature range from -55°C to +175°C
Related links
- Vishay Dual TrenchFET 2 N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SQ4946CEY-T1_GE3
- Vishay TrenchFET Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8L SQJ968EP-T1_BE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- Vishay SI9634DY 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI9634DY-T1-GE3
- Vishay SI9945CDY Dual N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8 SI9945CDY-T1-GE3
- Vishay SIS9634LDN 4 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212-8 SIS9634LDN-T1-GE3
- Vishay SIZF456LDT Dual N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3FS SIZF456LDT-T1-UE3
- Infineon Dual N Channel Logic Level Enhancement Mode OptiMOSTM-T2 Dual N-Channel MOSFET 60 V Enhancement, 8-Pin
