Vishay SIZF4800LDT 2 N-Channel MOSFET, 36 A, 80 V Enhancement, 12-Pin 3 x 3FS SIZF4800LDT-T1-GE3

Get a bulk buy discount

Add 60 more to save 25%

View bulk pricing options

Subtotal (1 pack of 4 units)*

€9.68

(exc. VAT)

€11.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,636 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 56€2.42€9.68-
60 - 96€1.815€7.2625%
100 - 236€1.623€6.4932%
240 - 996€1.585€6.3434%
1000 +€1.558€6.2335%

*price indicative

Packaging Options:
RS Stock No.:
280-0006
Mfr. Part No.:
SIZF4800LDT-T1-GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

80V

Package Type

3 x 3FS

Series

SIZF4800LDT

Mount Type

Surface

Pin Count

12

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

80V

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q101, RoHS, 100 percent Rg and UIS tested

Number of Elements per Chip

2

Automotive Standard

No

The Vishay MOSFET is a Dual N-Channel MOSFET and the transistor in it is made up of material known as silicon.

TrenchFET power MOSFET

100 percent Rg and UIS tested

Symmetric dual n-channel

Fully lead (Pb)-free device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy