Infineon StrongIRFET N-Channel Power MOSFET, 125 A, 30 V Enhancement, 3-Pin PG-TO263-3 IPB018N03LF2SATMA1
- RS Stock No.:
- 762-987
- Mfr. Part No.:
- IPB018N03LF2SATMA1
- Manufacturer:
- Infineon
Image representative of range
Subtotal (1 unit)*
€2.78
(exc. VAT)
€3.42
(inc. VAT)
- 800 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €2.78 |
| 10 - 99 | €1.81 |
| 100 - 499 | €1.25 |
| 500 - 799 | €1.09 |
| 800 + | €0.94 |
*price indicative
- RS Stock No.:
- 762-987
- Mfr. Part No.:
- IPB018N03LF2SATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 125A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | StrongIRFET | |
| Package Type | PG-TO263-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Power Dissipation Pd | 167W | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.88mm | |
| Width | 10.67mm | |
| Height | 4.83mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 125A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series StrongIRFET | ||
Package Type PG-TO263-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Power Dissipation Pd 167W | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 15.88mm | ||
Width 10.67mm | ||
Height 4.83mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Infineon StrongIRFET N-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB020N03LF2SATMA1
- Infineon StrongIRFET N-Channel Power MOSFET 30 V Enhancement, 3-Pin PG-TO263-3 IPB023N03LF2SATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R099CFD7AATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R050CFD7AATMA1
- Infineon IPB057N06N N-Channel MOSFET 60 V Enhancement, 3-Pin PG-TO263-3 IPB057N06NATMA1
- Infineon OptiMOS N-Channel MOSFET 650 V Enhancement, 3-Pin PG-TO263-3 IPB65R115CFD7AATMA1
- Infineon CoolMOS CPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 200 V Enhancement, 3-Pin PG-TO263-3 IPB068N20NM6ATMA1
