Infineon iPB Type P-Channel MOSFET, 41 A, 150 V N, 3-Pin TO-263 IPB720P15LMATMA1
- RS Stock No.:
- 235-4851
- Mfr. Part No.:
- IPB720P15LMATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.56
(exc. VAT)
€6.84
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
- Plus 403 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.56 |
| 10 - 24 | €5.28 |
| 25 - 49 | €5.05 |
| 50 - 99 | €4.84 |
| 100 + | €4.51 |
*price indicative
- RS Stock No.:
- 235-4851
- Mfr. Part No.:
- IPB720P15LMATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 41A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | iPB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 41A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series iPB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon iPB Series MOSFET, 150V Maximum Drain Source Voltage, 41A Maximum Continuous Drain Current - IPB720P15LMATMA1
This MOSFET is a P-channel semiconductor switch designed for surface-mounted power applications where high voltage tolerance and extended operating temperatures are required. It is supplied in a TO-263 package and intended for circuits that need robust drain-source voltage handling and substantial continuous current capability without referring to automotive certification.
Features and Benefits:
• 150 V drain-source rating for high-voltage switching
• 41 A continuous drain current for elevated load handling
• P-channel configuration for simplified high-side switching
• TO-263 surface-mount package for low-profile board mounting
• Operates from −55 °C to +175 °C for wide temperature tolerance
• 41 A continuous drain current for elevated load handling
• P-channel configuration for simplified high-side switching
• TO-263 surface-mount package for low-profile board mounting
• Operates from −55 °C to +175 °C for wide temperature tolerance
Applications
• Suitable for high-side switching in power-management modules
• Ideal for industrial power regulators operating at elevated temperatures
• Used with motor drivers requiring high-voltage P-channel devices
• Can be used for DC power distribution in Compact assemblies
• Used for thermally stressed environments needing surface-mount components
• Ideal for industrial power regulators operating at elevated temperatures
• Used with motor drivers requiring high-voltage P-channel devices
• Can be used for DC power distribution in Compact assemblies
• Used for thermally stressed environments needing surface-mount components
What pin count should I expect when integrating this device?
It has three electrical terminals corresponding to gate, drain and source.
Is this device specified for automotive-standard use?
It is not described as meeting automotive-standard certification.
What mounting method is intended for PCB assembly?
The device is designed for surface-mount installation in a TO-263 package.
What channel operation mode does the component use?
It operates as a P-channel device in a standard enhancement-mode arrangement.
Related links
- Infineon iPB Type P-Channel MOSFET 150 V N, 3-Pin TO-263 IPB720P15LMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB110P06LMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB320P10LMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB19DP10NMATMA1
- Infineon iPB Type P-Channel MOSFET 100 V N, 3-Pin TO-263 IPB330P10NMATMA1
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement, 7-Pin TO-263
- Infineon iPB Type P-Channel MOSFET 40 V Enhancement TO-263
