Vishay TrenchFET P-Channel Automotive MOSFET, 47 A, 30 V MOSFET, 8-Pin PowerPAK 1212-8SLW SQS135ELNW-T1_GE3
- RS Stock No.:
- 790-427
- Mfr. Part No.:
- SQS135ELNW-T1_GE3
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tape of 50 units)*
€40.85
(exc. VAT)
€50.25
(inc. VAT)
- Plus 3,000 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 50 - 450 | €0.817 | €40.85 |
| 500 - 1200 | €0.705 | €35.25 |
| 1250 + | €0.567 | €28.35 |
*price indicative
- RS Stock No.:
- 790-427
- Mfr. Part No.:
- SQS135ELNW-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | Automotive MOSFET | |
| Maximum Continuous Drain Current Id | 47A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET | |
| Package Type | PowerPAK 1212-8SLW | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0205Ω | |
| Channel Mode | MOSFET | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 84W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type Automotive MOSFET | ||
Maximum Continuous Drain Current Id 47A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET | ||
Package Type PowerPAK 1212-8SLW | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0205Ω | ||
Channel Mode MOSFET | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 84W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ELNW-T1_GE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS136ENW-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 8-Pin PowerPAK SO-8L SQJ114EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 200 V MOSFET, 8-Pin PowerPAK 8 x 8 SQJQ190E-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS141ELNW-T1_GE3
- Vishay N-Channel MOSFET 40 V Depletion, 8-Pin PowerPAK 1212-8SLW SQS140ENW-T1_GE3
- Vishay N-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK 1212-8SLW SQS160ELNW-T1_GE3
