Vishay TrenchFET P-Channel Automotive MOSFET, -4.4 A, 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3

Image representative of range

Get a bulk buy discount

Add 100 more to save 34%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€7.92

(exc. VAT)

€9.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.792€7.92-
100 - 490€0.516€5.1634%
500 - 990€0.397€3.9749%
1000 - 2490€0.37€3.7053%
2500 +€0.313€3.1360%

*price indicative

RS Stock No.:
790-420
Mfr. Part No.:
SQ4961CEY-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P-Channel

Product Type

Automotive MOSFET

Maximum Continuous Drain Current Id

-4.4A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.085Ω

Channel Mode

MOSFET

Typical Gate Charge Qg @ Vgs

40nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.3W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay Power MOSFET offers high performance in automotive applications, featuring a dual P-channel configuration designed to effectively manage voltage up to 60V while operating in extreme temperature conditions of 175 °C.

AEC Q101 qualified for automotive reliability

100% R and UIS testing ensures consistent operation

Dual P-channel configuration increases design flexibility

Low on-state resistance enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy