Vishay TrenchFET N-Channel Automotive MOSFET, 25 A, 200 V MOSFET, 8-Pin PowerPAK 8 x 8 SQJQ190E-T1_GE3
- RS Stock No.:
- 790-426
- Mfr. Part No.:
- SQJQ190E-T1_GE3
- Manufacturer:
- Vishay
Image representative of range
Add 250 more to save €20.75
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€148.20
(exc. VAT)
€182.30
(inc. VAT)
- Shipping from 21 May 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €2.964 | €148.20 | - |
| 250 + | €2.881 | €144.05 | €20.75 |
*price indicative
- RS Stock No.:
- 790-426
- Mfr. Part No.:
- SQJQ190E-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Automotive MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | PowerPAK 8 x 8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.075Ω | |
| Channel Mode | MOSFET | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Automotive MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type PowerPAK 8 x 8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.075Ω | ||
Channel Mode MOSFET | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 8-Pin PowerPAK SO-8L SQJ114EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 100 V MOSFET, 4-Pin PowerPAK SO-8L SQJ112EP-T1_GE3
- Vishay TrenchFET N-Channel Automotive MOSFET 80 V MOSFET, 4-Pin PowerPAK SO-8L SQJ183ELP-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 30 V MOSFET, 8-Pin PowerPAK 1212-8SLW SQS135ELNW-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 60 V MOSFET, 4-Pin PowerPAK SO-8L SQJ768ELP-T1_GE3
- Vishay TrenchFET P-Channel Automotive MOSFET 60 V MOSFET, 8-Pin SO-8 SQ4961CEY-T1_GE3
- Vishay TrenchFET Dual N-Channel Automotive MOSFET 40 V MOSFET, 8-Pin SO-8 SQ4940CEY-T1_BE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS660CENW-T1_GE3
