ROHM Dual SCZ N-Channel Power Module, 106 A, 1.2 kV Enhancement, 7-Pin Tube SCZ4011KTAC23

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€82.45

(exc. VAT)

€101.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€82.45
5 +€79.98

*price indicative

RS Stock No.:
792-193
Mfr. Part No.:
SCZ4011KTAC23
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Power Module

Channel Type

N

Maximum Continuous Drain Current Id

106A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCZ

Package Type

Tube

Mount Type

Through Hole

Pin Count

7

Maximum Drain Source Resistance Rds

15mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

21V

Maximum Power Dissipation Pd

361W

Typical Gate Charge Qg @ Vgs

260nC

Minimum Operating Temperature

-40°C

Transistor Configuration

Dual

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

31.5mm

Length

23.45mm

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM Automotive Grade Sic Power Module delivers efficient performance with high speed switching for Advanced power control applications. Its Compact construction supports easy integration in space constrained systems while ensuring reduced energy loss and reliable operation in demanding environments.

High speed switching enables Rapid response

Low switching losses improve efficiency

Compact design supports space saving integration

Suitable for inverter applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy