Vishay TrenchFET N-Channel Power MOSFET, 375 A, 60 V Enhancement Mode, 8-Pin PowerPAK SQRS160ELP-T1_GE3

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€3.53
10 - 99€2.30
100 - 499€1.68
500 - 999€1.40
1000 +€1.31

*price indicative

RS Stock No.:
851-492
Mfr. Part No.:
SQRS160ELP-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

375A

Maximum Drain Source Voltage Vds

60V

Series

TrenchFET

Package Type

PowerPAK

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0Ω

Channel Mode

Enhancement Mode

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

375W

Typical Gate Charge Qg @ Vgs

101nC

Maximum Operating Temperature

175°C

Width

5mm

Length

6mm

Standards/Approvals

AEC-Q101 Qualified

Height

1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE
The Vishay automotive MOSFET delivers robust performance for high-efficiency applications, designed to provide superior switching capabilities and reliability in demanding automotive environments.

N-Channel configuration supports high current applications

TrenchFET Gen IV technology enhances efficiency and thermal performance

AEC-Q101 qualified for automotive safety and reliability standards

Low on-state resistance ensures minimal power loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy