Microchip mSiC N-Channel MOSFET, 77 A, 700 V, 4-Pin TO-247 MSC035SMA070B

Subtotal (1 unit)*

€9.49

(exc. VAT)

€11.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.49

*price indicative

RS Stock No.:
813-818
Mfr. Part No.:
MSC035SMA070B
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

700V

Series

mSiC

Package Type

TO-247

Mount Type

Screw

Pin Count

4

Maximum Drain Source Resistance Rds

35mΩ

Typical Gate Charge Qg @ Vgs

93nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

3.7V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Width

5.31mm

Length

21.46mm

Height

5.31mm

Automotive Standard

AEC-Q101

The Microchip N Channel mSiC MOSFET designed for high-voltage applications, offering superior performance in power management and efficiency.

AEC-Q101 qualified option available

Fast switching speed due to low internal gate resistance

Stable operation at high junction temperatures of up to 175 °C

Eliminates the need for external freewheeling diodes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy