Vishay TrenchFET N-Channel Power MOSFET, 375 A, 60 V Enhancement Mode, 8-Pin PowerPAK SQJA36EP-T1_BE3
- RS Stock No.:
- 851-493
- Mfr. Part No.:
- SQJA36EP-T1_BE3
- Manufacturer:
- Vishay
Add 10 more to save €9.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
- 3,000 unit(s) shipping from 20 November 2026
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | €2.54 | - |
| 10 - 99 | €1.64 | €9.00 |
| 100 - 499 | €1.12 | €142.00 |
| 500 - 999 | €0.95 | €795.00 |
| 1000 + | €0.84 | €1,700.00 |
*price indicative
- RS Stock No.:
- 851-493
- Mfr. Part No.:
- SQJA36EP-T1_BE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 375A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0Ω | |
| Channel Mode | Enhancement Mode | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 107nC | |
| Maximum Gate Source Voltage Vgs | 0mV | |
| Forward Voltage Vf | 1V | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Standards/Approvals | AEC-Q101 Qualified | |
| Width | 5mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 375A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0Ω | ||
Channel Mode Enhancement Mode | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 107nC | ||
Maximum Gate Source Voltage Vgs 0mV | ||
Forward Voltage Vf 1V | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Standards/Approvals AEC-Q101 Qualified | ||
Width 5mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQJQ580E-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SQRS160ELP-T1_GE3
- Vishay TrenchFET N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerPAK SIHG033N60SF-GE3
- Vishay TrenchFET N-Channel Single MOSFETs 80 V Enhancement Mode, 8-Pin PowerPAK (8x8LR) SQJQ580ER-T1_GE3
- Vishay TrenchFET N-Channel Single MOSFETs 70 V Enhancement Mode, 8-Pin PowerPAIR 3 x 3FS SIZF458LDT-T1-UE3
- STMicroelectronics STH285N10F8-6AG N-Channel Power MOSFET 60 V Enhancement Mode, 8-Pin PowerFLAT STL130N6LF7
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS4634LDN-T1-GE3
- Vishay SISS N-Channel Single MOSFETs 60 V Enhancement Mode, 8-Pin PowerPAK 1212-8SLW SISS862ADN-T1-UE3
