Microchip Half Bridge mSiC N-Channel SiC Power Module, 295 A, 3.3 kV Enhancement Mode MSCSM330DUM07D3NG

Image representative of range

Subtotal (1 unit)*

€733.92

(exc. VAT)

€902.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€733.92

*price indicative

RS Stock No.:
854-517
Mfr. Part No.:
MSCSM330DUM07D3NG
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

SiC Power Module

Channel Type

N

Maximum Continuous Drain Current Id

295A

Maximum Drain Source Voltage Vds

3.3kV

Series

mSiC

Mount Type

Heatsink

Channel Mode

Enhancement Mode

Maximum Power Dissipation Pd

1918W

Minimum Operating Temperature

-40°C

Transistor Configuration

Half Bridge

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip silicon carbide power module designed for high-performance applications, delivering dual common source functionality with exceptional reliability under challenging conditions. This device effectively manages high voltage and current requirements.

Kelvin source simplifies gate drive, enhancing performance

Designed for high thermal performance with low junction-to-case thermal resistance

RoHS compliant, ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy