STMicroelectronics STripFET N-Channel MOSFET, 24 A, 60 V Enhancement, 3-Pin TO-252 STD20NF06T4

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,305.00

(exc. VAT)

€1,605.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500€0.522€1,305.00
5000 +€0.505€1,262.50

*price indicative

RS Stock No.:
102-3533
Mfr. Part No.:
STD20NF06T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

STripFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

23nC

Maximum Power Dissipation Pd

60W

Forward Voltage Vf

1.5V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Width

6.2mm

Standards/Approvals

No

Height

2.4mm

Length

6.6mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy