onsemi MMBF170L N-Channel MOSFET, 500 mA, 60 V Enhancement, 3-Pin SOT-23 MMBF170LT1G
- RS Stock No.:
- 103-2947
- Mfr. Part No.:
- MMBF170LT1G
- Manufacturer:
- onsemi
Add 15000 more to save €30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€219.00
(exc. VAT)
€270.00
(inc. VAT)
- 9,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.073 | €219.00 | - |
| 15000 + | €0.071 | €213.00 | €30.00 |
*price indicative
- RS Stock No.:
- 103-2947
- Mfr. Part No.:
- MMBF170LT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | MMBF170L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 160nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 60V | ||
Series MMBF170L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 160nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 940μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170LT1G
- onsemi MMBF170L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 MMBF170-7-F
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN31D5L-7
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- onsemi BS170 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-92 BS170
