onsemi MMBF170L N-Channel MOSFET, 500 mA, 60 V Enhancement, 3-Pin SOT-23 MMBF170

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.60

(exc. VAT)

€2.00

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 170 left, ready to ship from another location
  • Plus 7,340 left, shipping from 26 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
Saving
10 - 90€0.16€1.60-
100 - 240€0.137€1.3714%
250 - 490€0.12€1.2025%
500 - 990€0.104€1.0435%
1000 +€0.096€0.9640%

*price indicative

Packaging Options:
RS Stock No.:
739-0357
Mfr. Part No.:
MMBF170
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-23

Series

MMBF170L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

300mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Length

2.92mm

Height

930μm

Automotive Standard

No

COO (Country of Origin):
CN

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy