onsemi MMBF170L N-Channel MOSFET, 500 mA, 60 V Enhancement, 3-Pin SOT-23 MMBF170LT1G

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 620 left, ready to ship from another location
  • Plus 10,470 left, shipping from 26 November 2026
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
Saving
10 - 90€0.169€1.69-
100 - 240€0.145€1.4514%
250 - 490€0.126€1.2625%
500 - 990€0.11€1.1034%
1000 +€0.102€1.0239%

*price indicative

Packaging Options:
RS Stock No.:
545-0321
Mfr. Part No.:
MMBF170LT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

60V

Series

MMBF170L

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

160nC

Maximum Power Dissipation Pd

225mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.3mm

Length

2.9mm

Height

940μm

Automotive Standard

No

N-Channel Power MOSFET, 60V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy