Infineon CoolMOS CP N-Channel MOSFET, 21 A, 650 V Enhancement, 3-Pin TO-247 IPW60R165CPFKSA1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
110-7743
Mfr. Part No.:
IPW60R165CPFKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

CoolMOS CP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

192W

Typical Gate Charge Qg @ Vgs

39nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

21.1mm

Standards/Approvals

No

Width

5.21mm

Length

16.13mm

Automotive Standard

No

Infineon CoolMOS™CP Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy