Infineon OptiMOS N-Channel MOSFET, 1.8 A, 100 V Enhancement, 4-Pin SOT-223 BSP372NH6327XTSA1
- RS Stock No.:
- 110-7754
- Distrelec Article No.:
- 304-36-977
- Mfr. Part No.:
- BSP372NH6327XTSA1
- Manufacturer:
- Infineon
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€41.45
(exc. VAT)
€51.00
(inc. VAT)
- 650 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.829 | €41.45 | - |
| 100 - 200 | €0.672 | €33.60 | 18% |
| 250 - 450 | €0.63 | €31.50 | 24% |
| 500 - 1200 | €0.589 | €29.45 | 28% |
| 1250 + | €0.539 | €26.95 | 34% |
*price indicative
- RS Stock No.:
- 110-7754
- Distrelec Article No.:
- 304-36-977
- Mfr. Part No.:
- BSP372NH6327XTSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.8A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 270mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.8W | |
| Forward Voltage Vf | 1.1V | |
| Typical Gate Charge Qg @ Vgs | 9.5nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Width | 3.5mm | |
| Length | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.8A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 270mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.8W | ||
Forward Voltage Vf 1.1V | ||
Typical Gate Charge Qg @ Vgs 9.5nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Width 3.5mm | ||
Length 6.5mm | ||
Automotive Standard AEC-Q101 | ||
Infineon OptiMOS Series MOSFET, 100V Maximum Drain Source Voltage, 1.8W Maximum Power Dissipation - BSP372NH6327XTSA1
Features and Benefits:
• 270 mΩ low RDS(on) reduces conduction losses
• 1.8A continuous drain current for steady load handling
• 9.5 nC typical gate charge enables fast drive response
• 1.8W power dissipation manages thermal stress in SOT‑223
• 20V maximum gate drive allows flexible gate‑drive design
Applications
• Ideal for DC‑DC converters in compact power modules
• Used with motor drivers needing high‑voltage switching
• Can be used for battery management and charging circuits
• Used for general‑purpose switching in industrial control boards
What package allows easy soldering and thermal transfer?
How does it cope with extreme ambient conditions?
What gate voltage limits should designers observe?
What type of channel and mode does it use?
Related links
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP372NH6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP296NH6327XTSA1
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 BSP295H6327XTSA1
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223
- Infineon OptiMOS N-Channel MOSFET 55 V Enhancement, 3-Pin SOT-223 BSP603S2LHUMA1
- STMicroelectronics SuperMESH3 N-Channel MOSFET 400 V Enhancement, 4-Pin SOT-223 STN3N40K3
- Vishay IRFL9014 Type P-Channel Power MOSFET -60 V Enhancement, 4-Pin SOT-223 IRFL9014TRPBF
