onsemi UniFET N-Channel MOSFET, 680 mA, 25 V Enhancement, 3-Pin SOT-23 FDV303N
- RS Stock No.:
- 121-2747
- Distrelec Article No.:
- 304-36-911
- Mfr. Part No.:
- FDV303N
- Manufacturer:
- onsemi
Add 500 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.70
(exc. VAT)
€11.90
(inc. VAT)
- 1,600 unit(s) ready to ship from another location
- Plus 4,100 unit(s) shipping from 26 November 2026
- Plus 3,000 unit(s) shipping from 19 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.097 | €9.70 | - |
| 500 - 900 | €0.084 | €8.40 | €6.50 |
| 1000 + | €0.073 | €7.30 | €24.00 |
*price indicative
- RS Stock No.:
- 121-2747
- Distrelec Article No.:
- 304-36-911
- Mfr. Part No.:
- FDV303N
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 680mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Series | UniFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 350mW | |
| Forward Voltage Vf | -1.6V | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 1.64nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Height | 930μm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 680mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Series UniFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 350mW | ||
Forward Voltage Vf -1.6V | ||
Maximum Gate Source Voltage Vgs 8V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 1.64nC | ||
Maximum Operating Temperature 150°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Height 930μm | ||
Length 2.92mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi UniFET N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23 FDC6303N
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23
- onsemi UniFET Type P-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV304P
- Infineon BSP Type P-Channel MOSFET -100 V Enhancement, 3-Pin SOT-223 BSP316PH6327XTSA1
- onsemi NTS4409N N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 NTS4409NT1G
- onsemi UniFET N-Channel MOSFET 400 V Enhancement, 3-Pin TO-3PN FDA24N40F
