onsemi N-Channel MOSFET, 560 mA, 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- RS Stock No.:
- 121-6308
- Mfr. Part No.:
- NTR4003NT3G
- Manufacturer:
- onsemi
Subtotal (1 reel of 10000 units)*
€540.00
(exc. VAT)
€660.00
(inc. VAT)
In Stock
- 150,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.054 | €540.00 |
*price indicative
- RS Stock No.:
- 121-6308
- Mfr. Part No.:
- NTR4003NT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 560mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.15nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 690mW | |
| Forward Voltage Vf | 700mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 560mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.15nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 690mW | ||
Forward Voltage Vf 700mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4170NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G
- onsemi NDS352AP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NDS352AP
- Nexperia NX3008NBK N-Channel MOSFET 30 V Enhancement215
- DiodesZetex DMN3731 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3731U-7
