onsemi N-Channel MOSFET, 2.5 A, 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G
- RS Stock No.:
- 780-4815
- Mfr. Part No.:
- NVTR4503NT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.48
(exc. VAT)
€7.98
(inc. VAT)
Temporarily out of stock
- 2,975 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.259 | €6.48 |
| 100 - 225 | €0.223 | €5.58 |
| 250 - 475 | €0.193 | €4.83 |
| 500 - 975 | €0.17 | €4.25 |
| 1000 + | €0.155 | €3.88 |
*price indicative
- RS Stock No.:
- 780-4815
- Mfr. Part No.:
- NVTR4503NT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 3.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 730mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.01mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 3.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 730mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.01mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel Power MOSFET, 30V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NVTR4503NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4503NT1G
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-23 FDC6561AN
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT3G
- onsemi N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR4501NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4170NT1G
- onsemi N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 NTR4003NT1G
