DiodesZetex DMG Type P-Channel MOSFET, 12 A, 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- RS Stock No.:
- 121-9544
- Mfr. Part No.:
- DMG4413LSS-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€785.00
(exc. VAT)
€965.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.314 | €785.00 |
*price indicative
- RS Stock No.:
- 121-9544
- Mfr. Part No.:
- DMG4413LSS-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | DMG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.2mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 46nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Length | 4.95mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series DMG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.2mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 46nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Operating Temperature 150°C | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Length 4.95mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4413LSS-13
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG3415U-7-57
- DiodesZetex DMG N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC DMG4466SSS-13
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- DiodesZetex DMP65H Type P-Channel MOSFET 12 V Enhancement, 8-Pin SOIC
- DiodesZetex Type N 5.8 A 8-Pin SOIC
- DiodesZetex Type N 7.5 A 8-Pin SOIC
