DiodesZetex DMG Type P-Channel MOSFET, 3.3 A, 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13

Subtotal (1 pack of 100 units)*

€10.30

(exc. VAT)

€12.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 04 May 2027
  • Plus 20,000 unit(s) shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.103€10.30

*price indicative

Packaging Options:
RS Stock No.:
827-0522
Mfr. Part No.:
DMG2305UX-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

20V

Series

DMG

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

1.4W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

10.2nC

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q101

P-Channel MOSFET, 12V to 25V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy