DiodesZetex Type P-Channel MOSFET, 280 mA, 60 V Enhancement, 3-Pin TO-92 ZVP2106ASTZ

Subtotal (1 tape of 2000 units)*

€1,332.00

(exc. VAT)

€1,638.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2000 +€0.666€1,332.00

*price indicative

RS Stock No.:
121-9615
Mfr. Part No.:
ZVP2106ASTZ
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

280mA

Maximum Drain Source Voltage Vds

60V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700mW

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

2.41mm

Length

4.77mm

Height

4.01mm

Automotive Standard

No

COO (Country of Origin):
CN

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy