DiodesZetex ZXMN6A07Z N-Channel MOSFET, 2.5 A, 60 V Enhancement, 3-Pin SOT-89 ZXMN6A07ZTA
- RS Stock No.:
- 121-9994
- Mfr. Part No.:
- ZXMN6A07ZTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1000 units)*
€270.00
(exc. VAT)
€330.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.27 | €270.00 |
*price indicative
- RS Stock No.:
- 121-9994
- Mfr. Part No.:
- ZXMN6A07ZTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-89 | |
| Series | ZXMN6A07Z | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 250mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 950mV | |
| Maximum Power Dissipation Pd | 2.6W | |
| Typical Gate Charge Qg @ Vgs | 3.2nC | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.6mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-89 | ||
Series ZXMN6A07Z | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 250mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 950mV | ||
Maximum Power Dissipation Pd 2.6W | ||
Typical Gate Charge Qg @ Vgs 3.2nC | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.6mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMN6A07Z N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 ZXMN6A07ZTA
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6075S-7
- DiodesZetex ZXMN10A07Z N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-89 ZXMN10A07ZTA
- DiodesZetex ZVN4525Z N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- DiodesZetex ZXMN6A11Z N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 ZXMN6A11ZTA
- DiodesZetex ZXMN3A01Z N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-89 ZXMN3A01ZTA
- Nexperia BSS87 N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-89
- Nexperia BSS87 N-Channel MOSFET 200 V Enhancement115
