Nexperia BSS87 N-Channel MOSFET, 400 mA, 200 V Enhancement, 3-Pin SOT-89

Subtotal (1 reel of 1000 units)*

€149.00

(exc. VAT)

€183.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.149€149.00

*price indicative

RS Stock No.:
166-0486
Mfr. Part No.:
BSS87,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

400mA

Maximum Drain Source Voltage Vds

200V

Package Type

SOT-89

Series

BSS87

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

5.5nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.6mm

Height

1.6mm

Width

2.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
HK

N-Channel MOSFET, 100V and Higher, Nexperia


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy