DiodesZetex DMG1012UW-7 N-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SC-70 DMG1012UW-7
- RS Stock No.:
- 122-0203
- Mfr. Part No.:
- DMG1012UW-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save €45.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€228.00
(exc. VAT)
€279.00
(inc. VAT)
- Shipping from 04 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.076 | €228.00 | - |
| 9000 + | €0.071 | €213.00 | €45.00 |
*price indicative
- RS Stock No.:
- 122-0203
- Mfr. Part No.:
- DMG1012UW-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Series | DMG1012UW-7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 750mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Typical Gate Charge Qg @ Vgs | 0.74nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 290mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Series DMG1012UW-7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 750mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Typical Gate Charge Qg @ Vgs 0.74nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 290mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG1012UW-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMG1012UW-7
- DiodesZetex BSS138W N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- Nexperia PMF170XP Type P-Channel MOSFET 20 V Enhancement115
- DiodesZetex DMN601WK N-Channel MOSFET 60 V Enhancement, 3-Pin SC-70 DMN601WK-7
- DiodesZetex DMN53D0LW N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 DMN53D0LW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMN2065UW-7
- DiodesZetex DMN3067LW N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 DMN3067LW-7
- DiodesZetex DMN3065LW N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 DMN3065LW-7
