DiodesZetex DMG1012UW-7 N-Channel MOSFET, 1 A, 20 V Enhancement, 3-Pin SC-70 DMG1012UW-7

Get a bulk buy discount

Add 600 more to save €3.60

View bulk pricing options

Subtotal (1 pack of 100 units)*

€10.80

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 500€0.108€10.80-
600 - 1400€0.102€10.20€3.60
1500 +€0.077€7.70€46.50

*price indicative

Packaging Options:
RS Stock No.:
751-4073
Mfr. Part No.:
DMG1012UW-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1A

Maximum Drain Source Voltage Vds

20V

Series

DMG1012UW-7

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

750mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-6V, +6V

Typical Gate Charge Qg @ Vgs

0.74nC

Maximum Power Dissipation Pd

290mW

Maximum Operating Temperature

150°C

Length

2.2mm

Height

1mm

Standards/Approvals

No

Width

1.35mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy