DiodesZetex DMN6068SE N-Channel MOSFET, 5.6 A, 60 V Enhancement, 4-Pin SOT-223 DMN6068SE-13
- RS Stock No.:
- 122-0224
- Mfr. Part No.:
- DMN6068SE-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€588.00
(exc. VAT)
€724.00
(inc. VAT)
- 8,000 unit(s) shipping from 20 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.147 | €588.00 |
*price indicative
- RS Stock No.:
- 122-0224
- Mfr. Part No.:
- DMN6068SE-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 5.6A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | DMN6068SE | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 10.3nC | |
| Maximum Power Dissipation Pd | 3.7W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.65mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 5.6A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series DMN6068SE | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 10.3nC | ||
Maximum Power Dissipation Pd 3.7W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Height 1.65mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN6068SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6068SE-13
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT1600N10ALZ
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13
- DiodesZetex DMN6040SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6040SE-13
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZXMN6A08G N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
