DiodesZetex DMN6040SE N-Channel MOSFET, 7.1 A, 60 V Enhancement, 4-Pin SOT-223 DMN6040SE-13
- RS Stock No.:
- 182-6899
- Mfr. Part No.:
- DMN6040SE-13
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 182-6899
- Mfr. Part No.:
- DMN6040SE-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.1A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | DMN6040SE | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 22.4nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.1A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series DMN6040SE | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 22.4nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Length 6.55mm | ||
Width 3.55mm | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
100% Unclamped Inductive Switch (UIS) Test in Production
Low On-Resistance
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Motor Control
Transformer Driving Switch
DC-DC Converters
Power Management Functions
Uninterrupted Power Supply
Related links
- DiodesZetex DMN6040SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6040SE-13
- DiodesZetex DMN6068SE N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6068SE-13
- DiodesZetex DMN N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMN6069SE-13
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 DMN3032LE-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H21DHE-13
- DiodesZetex DMP Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 DMP45H150DHE-13
- DiodesZetex ZXMN6A08G N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
