DiodesZetex DMN6068SE N-Channel MOSFET, 5.6 A, 60 V Enhancement, 4-Pin SOT-223 DMN6068SE-13

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,325 unit(s) ready to ship from another location
  • Plus 9,325 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 175€0.333€8.33-
200 - 975€0.30€7.509%
1000 +€0.266€6.6520%

*price indicative

Packaging Options:
RS Stock No.:
751-4219
Mfr. Part No.:
DMN6068SE-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.6A

Maximum Drain Source Voltage Vds

60V

Package Type

SOT-223

Series

DMN6068SE

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

3.7W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

10.3nC

Forward Voltage Vf

1.15V

Maximum Operating Temperature

150°C

Width

3.7mm

Standards/Approvals

No

Length

6.7mm

Height

1.65mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy