DiodesZetex DMP2160U Type P-Channel MOSFET, 3.3 A, 20 V Enhancement, 3-Pin SOT-23 DMP2160U-7
- RS Stock No.:
- 122-0226
- Mfr. Part No.:
- DMP2160U-7
- Manufacturer:
- DiodesZetex
Add 9000 more to save €135.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€306.00
(exc. VAT)
€375.00
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 6000 | €0.102 | €306.00 | - |
| 9000 + | €0.087 | €261.00 | €135.00 |
*price indicative
- RS Stock No.:
- 122-0226
- Mfr. Part No.:
- DMP2160U-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | DMP2160U | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 140mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.5nC | |
| Maximum Power Dissipation Pd | 1.4W | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series DMP2160U | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 140mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.5nC | ||
Maximum Power Dissipation Pd 1.4W | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 12V to 25V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMP2160U Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMP2160U-7
- DiodesZetex DMG Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-13
- DiodesZetex DMG2305UX Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMG2305UX-7
- Nexperia Type P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 PMV65XPEAR
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
