DiodesZetex Full Bridge 4 Type P, Type N-Channel MOSFET, 850 mA, 100 V Enhancement, 8-Pin SOIC ZXMHC10A07N8TC

Subtotal (1 reel of 2500 units)*

€1,407.50

(exc. VAT)

€1,730.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.563€1,407.50

*price indicative

RS Stock No.:
122-1421
Mfr. Part No.:
ZXMHC10A07N8TC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

850mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.45mΩ

Channel Mode

Enhancement

Forward Voltage Vf

950mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

2.9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.36W

Maximum Operating Temperature

+150°C

Transistor Configuration

Full Bridge

Standards/Approvals

RoHS, J-STD-020, AEC-Q101, MIL-STD-202, UL 94V-0

Height

1.5mm

Width

4mm

Length

5mm

Number of Elements per Chip

4

Automotive Standard

No

COO (Country of Origin):
CN

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy