DiodesZetex Quad 4 Type P, Type N-Channel MOSFET, 800 mA, 100 V Enhancement, 8-Pin SOT-223 ZXMHC10A07T8TA
- RS Stock No.:
- 246-7626
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7626
- Mfr. Part No.:
- ZXMHC10A07T8TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 800mA | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.45Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 950mV | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Maximum Power Dissipation Pd | 10.4W | |
| Transistor Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 800mA | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.45Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 950mV | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Maximum Power Dissipation Pd 10.4W | ||
Transistor Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 4 | ||
Automotive Standard No | ||
The DiodesZetex makes a new generation complementary MOSFET H-Bridge, that features low on-resistance achievable with low gate drive. It is a green device and, totally Lead, halogen and Antimony free. This MOSFET comes in SM-8 packaging. It offers fast switching and low input capacitance. It has working temperature range of -55°C to +150°C.
Maximum drain to source voltage is 100 V and maximum gate to source voltage is ±20 V 2 N-channel and 2 P-channels in a SOIC package It offers low on-resistance
Related links
- DiodesZetex Quad 4 Type P 800 mA 8-Pin SOT-223
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563 DMC2710UV-7
- DiodesZetex Dual DMC2710 2 Type P 800 mA 6-Pin SOT-563
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- DiodesZetex Full Bridge 4 Type P 7.8 A 8-Pin SOIC DMHC3025LSD-13
- DiodesZetex Full Bridge 4 Type P 4.98 A 8-Pin SOIC ZXMHC3F381N8TC
