DiodesZetex Full Bridge 4 Type P, Type N-Channel Power MOSFET, 4.98 A, 30 V Enhancement, 8-Pin SOIC ZXMHC3F381N8TC

Subtotal (1 reel of 2500 units)*

€1,232.50

(exc. VAT)

€1,515.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.493€1,232.50

*price indicative

RS Stock No.:
122-1424
Mfr. Part No.:
ZXMHC3F381N8TC
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

4.98A

Maximum Drain Source Voltage Vds

30V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

820mV

Maximum Power Dissipation Pd

1.35W

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Full Bridge

Length

5mm

Width

4mm

Standards/Approvals

RoHS, UL 94V-0, AEC-Q101, MIL-STD-202, J-STD-020

Height

1.5mm

Number of Elements per Chip

4

Automotive Standard

No

COO (Country of Origin):
CN

Complementary Enhancement Mode MOSFET H-Bridge, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy