DiodesZetex DMG7430LFG N-Channel MOSFET, 10.5 A, 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFG-7
- RS Stock No.:
- 770-5115
- Mfr. Part No.:
- DMG7430LFG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 tape of 25 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
Temporarily out of stock
- 45,225 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | €0.322 | €8.05 |
*price indicative
- RS Stock No.:
- 770-5115
- Mfr. Part No.:
- DMG7430LFG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI3333 | |
| Series | DMG7430LFG | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 26.7nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.35mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Length | 3.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI3333 | ||
Series DMG7430LFG | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 26.7nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1V | ||
Maximum Operating Temperature 150°C | ||
Width 3.35mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Length 3.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMG7430LFG N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333 DMG7430LFG-7
- DiodesZetex DMN10H220LDV N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMN10H220LDV N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333 DMN10H220LDV-7
- DiodesZetex N-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 100 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333-8
- DiodesZetex DMT47 N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI3333
