DiodesZetex Isolated 2 N-Channel Power MOSFET, 6.6 A, 60 V Enhancement, 8-Pin SOIC DMN6040SSD-13

Subtotal (1 pack of 20 units)*

€8.92

(exc. VAT)

€10.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 86,060 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.446€8.92

*price indicative

Packaging Options:
RS Stock No.:
823-4018
Mfr. Part No.:
DMN6040SSD-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.6A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

55mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

10.4nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Forward Voltage Vf

700mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Length

4.95mm

Height

1.5mm

Standards/Approvals

MIL-STD-202, RoHS, J-STD-020, UL 94V-0, AEC-Q101

Width

3.95mm

Number of Elements per Chip

2

Automotive Standard

AEC-Q101

Dual N-Channel MOSFET, Diodes Inc.


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy